2938

Heilind Number:HEY2938
Manufacturer:HEYCO Products
Manufacturer Number:2938
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.512 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2938
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,4 ;.25
Inside Diameter:9,7 ;.38
Mount Hole Diameter:13,0 ;.512
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2938