2945

Heilind Number:HEY2945
Manufacturer:HEYCO Products
Manufacturer Number:2945
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.866 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2945
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:19,1 ;.75
Mount Hole Diameter:22,0 ;.866
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2945