2947

Heilind Number:HEY2947
Manufacturer:HEYCO Products
Manufacturer Number:2947
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.945 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2947
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:20,8 ;.82
Mount Hole Diameter:24,0 ;.945
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2947