2950

Heilind Number:HEY2950
Manufacturer:HEYCO Products
Manufacturer Number:2950
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Shorty Bushings, Nylon 6/6, 0.26 Overall Height (inches), 1.063 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2950
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,5 ;.26
Inside Diameter:24,8 ;.95
Mount Hole Diameter:27,0 ;1.063
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2950