| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2959 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Head Diameter: | 2.17 ;2.170 ;55,1 |
| Maximum Panel Thickness: | 3,2 ;.125 |
| Standards Met: | 94V-2 |
| SKU: | HEY2959 |

