| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2960 |
| Color: | Red |
| Maximum Operating Temperature: | 79 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,1 ;.44 |
| Inside Height: | .48 ;12,2 |
| SKU: | HEY2960 |

