2975

Heilind Number:HEY2975
Manufacturer:HEYCO Products
Manufacturer Number:2975
ECAD Model:
3D Model

Description:

Heyco® Pry Out Plugs, Nylon 6/6, 0.74 Overall Height (inches), 2.5 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2975
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:2.69 ;68,4
Standards Met:94V-2
SKU:HEY2975