3002

Heilind Number:HEY3002
Manufacturer:HEYCO Products
Manufacturer Number:3002
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Universal Bushings, Nylon 6/6, 0.55 Overall Height (inches), 1.093 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3002
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Mount Hole Diameter:27,8 ;1.093
Bushing Material:Nylon
Snap-In Bushing Type:Universal
Standards Met:94V-2
SKU:HEY3002