| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3003 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 34,9 ;1.375 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY3003 |
3003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |


