| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3007 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .73 ;18,5 |
| Standards Met: | 94V-2 |
| SKU: | HEY3007 |

