| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3046 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.20 ;30,6 |
| Standards Met: | 94V-2 |
| SKU: | HEY3046 |
3046
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 8426 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 NPT | ![]() |


