| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3071 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .80 ;20,2 |
| Standards Met: | 94V-2 |
| SKU: | HEY3071 |
3071
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| HEYCO Products 96-10-510-50 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| HEYCO Products C5-21-35 | Compression Latch, Key Locking, 1-11mm (.04 - .43 in) Panel thickness, 29-45mm (1.14 - 1.77 in) Grip, Zinc Alloy, Powder Coat, Black | ![]() |
| HEYCO Products C6-28 | Positioning Hinge, 150®;, Stainless Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black | ![]() |


