3078

Heilind Number:HEY3078
Manufacturer:HEYCO Products
Manufacturer Number:3078
ECAD Model:
3D Model

Description:

Heyco® Pry Out Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3078
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:.97 ;24,6
Standards Met:94V-2
SKU:HEY3078