| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3083 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.08 ;27,4 |
| Standards Met: | 94V-2 |
| SKU: | HEY3083 |
3083
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2096 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.61 Inside Diameter (inches) | ![]() |
| HEYCO Products 2184SP | Heyco® Open/Closed Universal Bushings, Nylon 6/6, 0.41 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products SHC1/4-20X1-1/2-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products 62-40-251-3 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Powder Coat, Black | ![]() |
| HEYCO Products C5-11-25-3 | Compression Latch, No Restriction, 1-11mm (.04 - .43 in) Panel thickness, 14-29mm (.55 - 1.14 in) Grip, Zinc Alloy, Powder Coat, Black | ![]() |
| HEYCO Products C6-6 | Positioning Hinge, 115®;, Hardened Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black | ![]() |
| HEYCO Products F6-1 | Removable Hinge, 4, Steel, | ![]() |


