| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3085 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,4 ;.45 |
| Inside Diameter: | 20,3 ;.80 |
| Mount Hole Diameter: | 25,4 ;1.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY3085 |

