3088

Heilind Number:HEY3088
Manufacturer:HEYCO Products
Manufacturer Number:3088
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.8 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3088
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:11,4 ;.45
Inside Diameter:20,3 ;.80
Mount Hole Diameter:25,4 ;1.000
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY3088