3111

Heilind Number:HEY3111
Manufacturer:HEYCO Products
Manufacturer Number:3111
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 1.375 Mounting Hole Diameter (in), 1 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3111
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:25,4 ;1.00
Mount Hole Diameter:34,9 ;1.375
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY3111