3115

Heilind Number:HEY3115
Manufacturer:HEYCO Products
Manufacturer Number:3115
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3115
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:34,9 ;1.38
Mount Hole Diameter:44,5 ;1.750
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY3115