| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3126 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 14,3 ;.56 |
| Inside Diameter: | 9,9 ;.39 |
| Mount Hole Diameter: | 12,7 ;.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY3126 |
3126
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FHS1/4-20X1/2-PH-SS-UC | Flat Head Machine Screw | ![]() |
| | HEYCO Products PHSM3X16-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SHS1/4-20X1-STL-BO-CP | Socket Head Set Screw | ![]() |


