3127

Heilind Number:HEY3127
Manufacturer:HEYCO Products
Manufacturer Number:3127
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3127
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:14,3 ;.56
Inside Diameter:9,9 ;.39
Mount Hole Diameter:12,7 ;.500
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY3127