3131

Heilind Number:HEY3131
Manufacturer:HEYCO Products
Manufacturer Number:3131
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.56 Overall Height (inches), 1.187 Mounting Hole Diameter (in), 0.94 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3131
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:23,8 ;.94
Mount Hole Diameter:30,2 ;1.187
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY3131