| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3208 |
| SKU: | HEY3208 |
3208
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products D38999/20FC35PN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| HEYCO Products 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| HEYCO Products 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| HEYCO Products 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| HEYCO Products 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| HEYCO Products 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| HEYCO Products 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| HEYCO Products EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| HEYCO Products 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19073-0007 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 18.00mm | ![]() |
| HEYCO Products 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| HEYCO Products PLT5EH-C0 | Pan-Ty® lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


