| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3214 |
| SKU: | HEY3214 |
3214
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| HEYCO Products 34304 | SPLICE,CE 22-14 | ![]() |
| HEYCO Products 60625-1 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products M3232 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products 02-09-1102 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel | ![]() |
| HEYCO Products 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 19069-0106 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire | ![]() |
| HEYCO Products 19073-0050 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 20.70mm, Red, Mylar Tape Carrier | ![]() |
| HEYCO Products 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| HEYCO Products 38969-0002 | 12.70mm Pitch, Single Row, Tri-Barrier Terminal Strip, without Mounting Ends, Black, Steel Screws, 2 Circuits | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 70107-0007 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 8 Circuits, Black | ![]() |


