| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3243 |
| SKU: | HEY3243 |
3243
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| HEYCO Products 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| HEYCO Products 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| HEYCO Products 34131 | SPLICE,PG PARA 22-16 | ![]() |
| HEYCO Products 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| HEYCO Products 1834 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6 | ![]() |
| HEYCO Products HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| HEYCO Products HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| HEYCO Products HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| HEYCO Products PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| HEYCO Products 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


