| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3249 |
| SKU: | HEY3249 |
3249
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 2-87523-3 | MOD IV RECP PLTD 15 DPLX | ![]() |
| HEYCO Products 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| HEYCO Products 5414363-3 | PLUG,CABLE,RTANG,SMB, PB FREE | ![]() |
| HEYCO Products 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| HEYCO Products 87631-4 | 08 MODIV HSG DR MRKD .100 POL | ![]() |
| HEYCO Products 02-06-5102 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.76 | ![]() |
| HEYCO Products 08-52-0123 | KK 254 Crimp Terminal 6459, 30-22 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| HEYCO Products DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| HEYCO Products CTM30M4 | Cable Tie Anchor Mount, .86" x .61", .2" Hole Dia, .31" Max Tie Width, PA66, Black | ![]() |


