| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3251 |
| SKU: | HEY3251 |
3251
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT04-4P | 4 Pin Receptacle | ![]() |
| HEYCO Products AT06-6S | 6 PIN PLUG | ![]() |
| | HEYCO Products AW4P | 4 Position Wedgelock Receptacle | ![]() |
| HEYCO Products 1-1586019-4 | 14P RCPT VAL-U-LOK V0 | ![]() |
| HEYCO Products 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 350430-1 | 04P UMNL PIN HDR ASSY NATL | ![]() |
| HEYCO Products 4-1419106-0 | VCF4-1002=CONNECTOR,HOUSING- | ![]() |
| HEYCO Products 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 19001-0006 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| HEYCO Products 19017-0050 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products 19606-0003 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.26-3.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Yellow | ![]() |
| HEYCO Products 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products DNF10-250FIMB-K | The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032"" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.22" (5.6 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of a 1000 pieces. | ![]() |
| HEYCO Products DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |


