| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3254 |
| SKU: | HEY3254 |
3254
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 21348700585050 | M12 CABLE ASSY A-COD AN/- F/- 5 0M | ![]() |
| HEYCO Products 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| HEYCO Products 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| HEYCO Products 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| HEYCO Products 22-11-2072 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Gold (Au) Plating | ![]() |
| HEYCO Products 39-00-0222 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 28-22 AWG | ![]() |
| HEYCO Products 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| HEYCO Products H200X025H1T-B | White, 1/8" diameter polyolefin, 2500/roll, 2.00" x 0.25". | ![]() |
| HEYCO Products P18-14R-M | Ring Terminal, 22 “ 16 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


