| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3306 |
| Standards Met: | 94V-2 |
| SKU: | HEY3306 |
3306
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| HEYCO Products GEE99F-A-C0 | Slotted grommet edging with adhesive lined, .099" thickness, weather resistant polyethylene, black. | ![]() |
| HEYCO Products SHC1032X3-1/4-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM5X8-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products 62-43-151-2 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy , Powder Coat, Black | ![]() |


