| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3314 |
| Standards Met: | 94V-2 |
| SKU: | HEY3314 |
3314
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1214 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.156 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2820 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| HEYCO Products 8101 | METAL CLAMP | ![]() |
| HEYCO Products 09-50-7061 | KK 3.96mm Crimp Terminal Housing, 6 Circuits, Natural | ![]() |
| HEYCO Products 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| HEYCO Products 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43045-0207 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 43045-0407 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 43650-0310 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| HEYCO Products 71349-2052 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 40 Circuits, 0.38 | ![]() |
| HEYCO Products PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


