| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3358 |
| Standards Met: | 94V-2 |
| SKU: | HEY3358 |
3358
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products PLT2S-C71 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, PEEK, translucent brown, 100 pc. | ![]() |


