| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3374 |
| Size: | 10 |
| Standards Met: | 94V-2 |
| SKU: | HEY3374 |
3374
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| HEYCO Products 282403-1 | MINI MIC SRS REC CONT | ![]() |
| HEYCO Products 5-1393117-6 | KUP-11D55-12=KU | ![]() |
| HEYCO Products 19070-0035 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| HEYCO Products 19073-0201 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm, Mylar Tape Carrier | ![]() |
| HEYCO Products 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products CLS-0420-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| HEYCO Products ATUM-4/1-0-SP | 8839744009 | ![]() |


