| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3382 |
| Size: | 10 |
| Standards Met: | 94V-2 |
| SKU: | HEY3382 |
3382
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FHSM3X10-TX-SS | Flat Head Machine Screw | ![]() |
| HEYCO Products PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products SHCM8X35-STL-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products SLWM8-SS | Split Lock Washer | ![]() |
| HEYCO Products E3-56-41 | Vise Action®; Compression Latch, Small Size, Hex Recess, Zinc Alloy, Chrome Plated, Bright, | ![]() |
| HEYCO Products P2-43-1 | Flush Pull, 1.8 - 2.1mm (.070 - .085 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black | ![]() |


