| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3430 |
| SKU: | HEY3430 |
3430
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| HEYCO Products 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| HEYCO Products 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| HEYCO Products 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| HEYCO Products 350779-1 | 04P UMNL PLUG HSG | ![]() |
| HEYCO Products 4-644563-0 | 10P MTA100 CONN ASSY F/T 24AWG | ![]() |
| HEYCO Products 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| HEYCO Products 08-58-0110 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| HEYCO Products 19003-0021 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| HEYCO Products 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |


