| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3546VB |
| Color: | Black |
| Material: | Nylon |
| Compatible Thread Size: | NPT 1/2 |
| Standards Met: | 94V-2 |
| SKU: | HEY3546VB |
3546VB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 4504 | Heyco®-Tite Brass Liquid Tight Cordgrips, Nickel-Plated Brass w/TPE Sealing Gland, 0.138 Cable Diameter Min (in), 0.197 Cable Diameter Max( in) , M8 x 1.25 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |


