| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3575VB |
| Color: | Black |
| Material: | Nylon |
| Compatible Thread Size: | Pg 9 |
| Standards Met: | 94V-2 |
| SKU: | HEY3575VB |
3575VB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products HXNM6-SS | Hex Nut | ![]() |
| HEYCO Products HXNM8-SS | Hex Nut | ![]() |
| HEYCO Products KFH-M4-8ET | Broaching Studs - Type KFH - Metric | ![]() |
| | HEYCO Products PHSM4X6-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SLWM10-SS | Split Lock Washer | ![]() |
| HEYCO Products SLWM6-SS | Split Lock Washer | ![]() |
| HEYCO Products SLWM8-STL-ZI | Split Lock Washer | ![]() |


