| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3576VB |
| Color: | Black |
| Material: | Nylon |
| Compatible Thread Size: | Pg 13.5 |
| Standards Met: | 94V-2 |
| SKU: | HEY3576VB |
3576VB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 368382-1 | MQS RETAINER HSG FOR 81P | ![]() |
| HEYCO Products 19073-0200 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm | ![]() |


