3621

Heilind Number:HEY3621
Manufacturer:HEYCO Products
Manufacturer Number:3621
ECAD Model:
3D Model

Description:

Heyco® Threaded Smooth Bore Bushings, Nylon 6/6, 0.66 Overall Height (inches), 0.31 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3621
Color:Gray
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:16,8 ;.66
Inside Diameter:7,9 ;.31
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY3621