3622B

Heilind Number:HEY3622B
Manufacturer:HEYCO Products
Manufacturer Number:3622B
ECAD Model:
3D Model

Description:

Heyco® Threaded Smooth Bore Bushings, Nylon 6/6, 0.69 Overall Height (inches), 0.43 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3622B
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:17,5 ;.69
Inside Diameter:10,9 ;.43
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY3622B