3623B

Heilind Number:HEY3623B
Manufacturer:HEYCO Products
Manufacturer Number:3623B
ECAD Model:
3D Model

Description:

Heyco® Threaded Smooth Bore Bushings, Nylon 6/6, 0.81 Overall Height (inches), 0.58 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3623B
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:20,6 ;.81
Inside Diameter:14,7 ;.58
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY3623B