3624

Heilind Number:HEY3624
Manufacturer:HEYCO Products
Manufacturer Number:3624
ECAD Model:
3D Model

Description:

Heyco® Threaded Smooth Bore Bushings, Nylon 6/6, 0.86 Overall Height (inches), 0.74 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 3624
Color:Gray
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:21,8 ;.86
Inside Diameter:18,8 ;.74
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY3624