| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3837 |
| Color: | Black |
| Head Diameter: | 1.78 ;45,2 |
| SKU: | HEY3837 |
3837
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| HEYCO Products 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| HEYCO Products TDS-175-12 | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| HEYCO Products NY-4G-42-20 | Nylatch Panel Fastener Grommet, 6.4mm (.250 in) Diameter, 1.6mm (.065 in) Max Panel Thickness, Polycarbonate, Black | ![]() |
| HEYCO Products NY-4P-42-4-50 | Nylatch Panel Fastener Plunger, 6.4mm (.250 in) Diameter, Mini Grip Head Style, Nylon, Black | ![]() |


