| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4009 |
| Color: | Gray |
| Mount Hole Diameter: | .807 ;20,5 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4009 |
4009
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products HXNM6-JAM-SS | Hex Nut | ![]() |
| HEYCO Products SMTPR-6-1ET | ReelFast® Panel Fastener Retainer - Type SMTPR - Unified | ![]() |
| | HEYCO Products PHSM4X30-PH-SS | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHSM4X4-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SEMM4X12-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| HEYCO Products CTAM110C2 | Cable Tie Anchor Mount, 0.17" Hole Dia., 0.2" Max Tie Width, PA66, White | ![]() |


