| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4015B |
| Color: | Black |
| Mount Hole Diameter: | .630 ;16,0 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4015B |
4015B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 19-09-2129 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | HEY20141031 - Product Change. - Overall Length Tolerance updated to +/- .050. | Download | |||


