| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4017 |
| Color: | Gray |
| Mount Hole Diameter: | .906 ;23,0 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4017 |
4017
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products W28-XQ1A-3 | W28-XQ1A-3 THRML CKT BRKR | ![]() |
| HEYCO Products 328730 | SPLICE,N CE 22-10 | ![]() |
| HEYCO Products L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 4016 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 09-50-8100 | KK 3.96mm Crimp Terminal Housing, 10 Circuits, Natural | ![]() |
| HEYCO Products 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | HEY20141031 - Product Change. - Overall Length Tolerance updated to +/- .050. | Download | |||


