| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 5400 |
| SKU: | HEY5400 |
5400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1544316-2 | JOINT ORANGE G3 | ![]() |
| HEYCO Products 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| HEYCO Products 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| HEYCO Products 42168-2 | SPRING SPADE TERMINAL 18-14 AWG TPBR | ![]() |
| HEYCO Products 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| HEYCO Products 1848 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HEYCO Products 19016-0043 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| HEYCO Products 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| HEYCO Products 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |


