| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 5460 |
| SKU: | HEY5460 |
5460
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 281934-3 | SINGLE WIRE SEAL | ![]() |
| HEYCO Products 3811/14 300 | 3811/14 300, 14/CAB/RC/CCOD/26AWG/STR/.050 | ![]() |
| HEYCO Products EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| HEYCO Products 35021-1001 | 2.00/2.50mm Pitch, Board-in Crimp Terminal, Male, Right-Angle, Brass Pre-Plated Tin, 28-22 AWG, Reel | ![]() |
| HEYCO Products NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| HEYCO Products NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| HEYCO Products VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| HEYCO Products TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |


