| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 7000 |
| SKU: | HEY7000 |
7000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 60938-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| HEYCO Products 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits | ![]() |


