| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8405 |
| SKU: | HEY8405 |
8405
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| HEYCO Products 8403 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 8413 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products 8641 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1.984 Cable Diameter Max( in) , 1-1/2˝ NPT | ![]() |
| HEYCO Products 8659 | Heyco-Flex™ I Female Conduit Adapters, Schedule 80 PVC, 3/4 | ![]() |
| HEYCO Products M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| HEYCO Products 02-09-2101 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| HEYCO Products 26-48-1021 | KK 396 Breakaway Header, Vertical, 2 Circuits, Matte Tin (Sn) Plating | ![]() |
| HEYCO Products 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Matte Tin (Sn) Plating | ![]() |
| HEYCO Products 26-48-1101 | KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating | ![]() |
| HEYCO Products FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |
| HEYCO Products PLF1MA-M | Pan-Ty® flag tie, flag, miniature cross section, 5.1 (130mm) length, .76 x 1.04 (19.1 x 26.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


