| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9053 |
| Color: | White |
| SKU: | HEY9053 |
9053
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-66105-8 | III+ SKT,24-20,30AU/FL,SMPACK | ![]() |
| HEYCO Products 165142 | PIDG WIRE PIN 22-16 | ![]() |
| HEYCO Products 61454-1 | WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR | ![]() |
| HEYCO Products 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| HEYCO Products 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| HEYCO Products 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| HEYCO Products 180-102-170L001 | Female, D-Sub Stamped Contact | ![]() |
| HEYCO Products 971-025-030R121 | D-Sub Backshell, 25 Position, 45° Entry | ![]() |
| HEYCO Products 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |


