| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9080 |
| Color: | Black |
| SKU: | HEY9080 |
9080
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| HEYCO Products 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| HEYCO Products 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| HEYCO Products FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| HEYCO Products FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| HEYCO Products T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |


